Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-224
- Mfr. Part No.:
- 700-972-0CA12
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$94.91
(exc. GST)
$104.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.91 |
*price indicative
- RS Stock No.:
- 228-224
- Mfr. Part No.:
- 700-972-0CA12
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Connector | |
| Series | 972-0CA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Connector | ||
Series 972-0CA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector is designed to enhance your automation systems with reliable connectivity and ease of installation. Crafted with an axial cable outlet and a robust screw terminal, the connector ensures secure connections for optimal performance. Its metalized housing not only provides durability but also improves electromagnetic compatibility, making it suitable for a wide range of industrial applications. Featuring integrated switchable terminating resistors, this connector supports seamless integration into your existing setups, allowing for quick and efficient connections. Suitable for environments with varying ambient temperatures, this connector stands out with its temperature resilience and outstanding assembly convenience.
Lightweight construction for easy handling
Integrated resistor for stable signals
Clear installation instructions provided
Quick connection design for minimal effort
Compatible with FastConnect stripping tools
High protection ratings for durability
CE and UL approved for compliance
Related links
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
