Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application

Subtotal (1 unit)*

$151.48

(exc. GST)

$166.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 09 December 2026
  • Plus 36 unit(s) shipping from 23 December 2026
  • Plus 16 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.48

*price indicative

RS Stock No.:
228-145
Mfr. Part No.:
700-972-7BB12
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Connector

Product Type

Bus Connector

Series

972-7BB

For Use With

Fieldbus Application

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, UL

Communication Protocol

Profibus

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PROFIBUS connector is meticulously designed for robust industrial connectivity, featuring an elegant 90° screw terminal configuration complemented by integrated diagnostics LEDs. This connector ensures reliable communication in PROFIBUS networks, thanks to its integrated, switchable terminating resistors and a metalized housing that bolsters EMC compatibility. With a wide operational temperature range and lightweight construction, it is engineered for both convenience and efficiency. Users benefit from real-time status updates through three distinctive LEDs, alerting them to the bus operations, active participants, and termination states.

Metalized housing enhances EMC compatibility

Wide temperature range for diverse environments

Vertical cable outlet optimizes installation space

Secure screw terminal ensures stable connections

Lightweight design for easy handling

FastConnect compatibility for quick setup

CE and UL approved for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy