Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application

Subtotal (1 unit)*

$120.57

(exc. GST)

$132.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.57

*price indicative

RS Stock No.:
228-221
Mfr. Part No.:
700-972-0BB41
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Connector

Product Type

Bus Connector

Series

972-0BB

For Use With

Fieldbus Application

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, UL

Communication Protocol

Profibus

Supply Voltage

4.75V, 5.25V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PROFIBUS connector is expertly designed for seamless integration into industrial applications, combining reliability with ease of use. Featuring a 35° screw terminal and an innovative, switchable terminating resistor, it ensures optimal connection quality for your PROFIBUS network. The metalized housing enhances its electromagnetic compatibility, while the robust design facilitates quick installation and maintenance. Its integrated PG interface allows for additional devices, making it versatile for various configurations. Operating efficiently across a wide temperature range, this connector is engineered for longevity, ensuring that your system remains operational even in challenging environments.

Integrated switchable terminating resistor

Quick mounting design saves time

PG interface for additional connections

Wide temperature range for reliability

Compact and lightweight for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy