Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-156
- Mfr. Part No.:
- 700-690-1BB12
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$105.54
(exc. GST)
$116.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.54 |
*price indicative
- RS Stock No.:
- 228-156
- Mfr. Part No.:
- 700-690-1BB12
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Connector | |
| Accessory Type | CAN Bus Connector | |
| Series | 690-1BB | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Connector | ||
Accessory Type CAN Bus Connector | ||
Series 690-1BB | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG CAN Bus connector is expertly crafted to enhance connectivity for your devices within a CAN bus system. Designed for effortless integration, this 90° connector features an additional connection jack, allowing for versatile installation options and straightforward connectivity. With a robust metalized housing, it ensures durability and reliability even in challenging environments. This connector is designed to support transmission rates of up to 1 Mbps, making it ideal for various applications that require stable communication. Its compact design, measuring 40 x 17 x 64 mm, allows for easy placement in tight spaces, whilst its integrated, switchable 120 Ω terminating resistor helps maintain signal integrity, providing users with peace of mind.
Stable connectivity for CAN bus communication
Robust metalized housing for durability
Integrated terminating resistor for signal quality
Supports transmission rates up to 1 Mbps
Additional connection jack for versatility
Efficient operation across an extended temperature range
Lightweight design reduces strain on components
Suitable for transport and storage in varying conditions
Related links
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 180° 1 Port
- Helmholz GmbH & Co. KG 690-1BA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 145° 1 Port
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with MPI Bus
