Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID Thermoplastic Elastomer (Polyurethane)
- RS Stock No.:
- 289-2022
- Mfr. Part No.:
- PUN-H-12X2-TGE
- Brand:
- Festo
Subtotal (1 bag of 50 metres)*
$312.33
(exc. GST)
$343.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $312.33 | $6.247 |
*price indicative
- RS Stock No.:
- 289-2022
- Mfr. Part No.:
- PUN-H-12X2-TGE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Yellow | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Laminate Material | Thermoplastic Elastomer (Polyurethane) | |
| Tube Form | Round | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, TÜV, ISO 8573-1:2010, RoHS | |
| Model Number | 8048719 | |
| Hardness | +52%/-3% | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Yellow | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Laminate Material Thermoplastic Elastomer (Polyurethane) | ||
Tube Form Round | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, TÜV, ISO 8573-1:2010, RoHS | ||
Model Number 8048719 | ||
Hardness +52%/-3% | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing with an outside diameter of 12 mm and a shore hardness of D 52 +/-3, is a versatile and durable solution for a wide range of applications. With high quality materials and precise engineering, this tubing ensures reliable performance and longevity in various settings.
RoHS compliant
Suitable for use with energy chains
Translucent yellow colour for easy identification
Related links
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
