Festo Blue TPE Round Plastic Tube x 12 mm OD x 8 mm ID
- RS Stock No.:
- 273-7137
- Distrelec Article No.:
- 303-73-345
- Mfr. Part No.:
- PUN-H-F-12X2-BL
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$456.26
(exc. GST)
$501.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $456.26 | $9.125 |
*price indicative
- RS Stock No.:
- 273-7137
- Distrelec Article No.:
- 303-73-345
- Mfr. Part No.:
- PUN-H-F-12X2-BL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Blue | |
| Product Type | Plastic Tube | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:-:-) | |
| Flammability Rating | UL94 HB | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Model Number | 8153410 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Blue | ||
Product Type Plastic Tube | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:-:-) | ||
Flammability Rating UL94 HB | ||
Hardness Shore Hardness D 52 +/-3 | ||
Model Number 8153410 | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, 8mm Inside Diameter, -35 to 60°C Ambient Temperature - PUN-H-F-12X2-BL, Numeric Part Number: 8153410
This plastic tubing from the PUN-H series is designed for a maximum operating temperature of 60°C and supports pressures ranging from -0.095 to 0.6 MPa. It is compatible with compressed air systems for diverse operational needs.
Features & Benefits
• Suitable for energy chains, enhancing system reliability
• Water-resistant for fluid applications
• RoHS-compliant for environmental safety
• Shore hardness D 52 ensures flexibility and strength
Applications
• Pneumatic systems in automation
• Electrical equipment requiring flexible tubing
• Food processing, meeting safety standards
• Conveying compressed air in mechanical tools
Can it be used in tight bending applications?
Yes, it features a minimum bending radius of 62 mm.
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 9.8 mm OD x 14 mm ID x 4.2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
