Festo Yellow TPE Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm

Subtotal (1 bag of 50 metres)*

$104.53

(exc. GST)

$114.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$104.53$2.091

*price indicative

RS Stock No.:
273-7156
Distrelec Article No.:
303-73-323
Mfr. Part No.:
PUN-H-F-4X0,75-GE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Yellow

Material

TPE

Tube Form

Round

Inside Diameter

2.6mm

Outside Diameter

4mm

Thickness

1.4mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010, VDMA24364-B2-L

Flammability Rating

UL94 HB

Hardness

D 52 +/-3

Model Number

8153384

COO (Country of Origin):
CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in yellow colour. This tubing has 4 mm outside diameter, 2.6 mm inside diameter and 16 mm flow relevant bending radius with 8 mm minimum bending radius. This plastic tubing is used for push in connector of 4 mm outer diameter and for barbed fitting I.D. 3 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.

RoHS compliant

UL94 HB fire test material

Suitable for energy chains

Clean room compatible combination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy