Festo Yellow TPE Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- RS Stock No.:
- 273-7170
- Distrelec Article No.:
- 303-73-335
- Mfr. Part No.:
- PUN-H-F-8X1,25-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$226.20
(exc. GST)
$248.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $226.20 | $4.524 |
*price indicative
- RS Stock No.:
- 273-7170
- Distrelec Article No.:
- 303-73-335
- Mfr. Part No.:
- PUN-H-F-8X1,25-GE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Yellow | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Thickness | 2.3mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B2-L | |
| Model Number | 8153398 | |
| Flammability Rating | UL94 HB | |
| Hardness | D 52 +/-3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Yellow | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Thickness 2.3mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B2-L | ||
Model Number 8153398 | ||
Flammability Rating UL94 HB | ||
Hardness D 52 +/-3 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in yellow colour. This tubing has 8 mm outside diameter, 5.7 mm inside diameter and 37 mm flow relevant bending radius with 21 mm minimum bending radius. This plastic tubing is used for push in connector of 8 mm outer diameter and for barbed fitting I.D. 6 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
