Festo Yellow TPE Round Plastic Tube x 6 mm OD x 4 mm ID
- RS Stock No.:
- 273-7163
- Distrelec Article No.:
- 303-73-329
- Mfr. Part No.:
- PUN-H-F-6X1-GE
- Brand:
- Festo
Subtotal (1 bag of 50 metres)*
$147.72
(exc. GST)
$162.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $147.72 | $2.954 |
*price indicative
- RS Stock No.:
- 273-7163
- Distrelec Article No.:
- 303-73-329
- Mfr. Part No.:
- PUN-H-F-6X1-GE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Yellow | |
| Product Type | Plastic Tube | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B2-L, RoHS | |
| Flammability Rating | UL94 HB | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Model Number | 8153391 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Yellow | ||
Product Type Plastic Tube | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B2-L, RoHS | ||
Flammability Rating UL94 HB | ||
Hardness Shore Hardness D 52 +/-3 | ||
Model Number 8153391 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in yellow colour. This tubing has 6 mm outside diameter, 4 mm inside diameter and 26 mm flow relevant bending radius with 10 mm minimum bending radius. This plastic tubing is used for push in connector of 6 mm outer diameter and for barbed fitting I.D. 4 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
