Festo Yellow TPE Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- RS Stock No.:
- 273-7138
- Distrelec Article No.:
- 303-73-348
- Mfr. Part No.:
- PUN-H-F-12X2-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$449.67
(exc. GST)
$494.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $449.67 | $8.993 |
*price indicative
- RS Stock No.:
- 273-7138
- Distrelec Article No.:
- 303-73-348
- Mfr. Part No.:
- PUN-H-F-12X2-GE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Yellow | |
| Product Type | Plastic Tube | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 | |
| Flammability Rating | UL94 HB | |
| Hardness | D 52 +/-3 | |
| Model Number | 8153413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Yellow | ||
Product Type Plastic Tube | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Thickness 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 | ||
Flammability Rating UL94 HB | ||
Hardness D 52 +/-3 | ||
Model Number 8153413 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in yellow colour. This tubing has 12 mm outside diameter, 8 mm inside diameter and 62 mm flow relevant bending radius with 33 mm minimum bending radius. This plastic tubing is used for push in connector of 12 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
