Festo Yellow TPE Round Plastic Tube x 10 mm OD x 7 mm ID

Subtotal (1 box of 50 metres)*

$320.28

(exc. GST)

$352.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$320.28$6.406

*price indicative

RS Stock No.:
273-7131
Distrelec Article No.:
303-73-341
Mfr. Part No.:
PUN-H-F-10X1,5-GE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Yellow

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

7mm

Outside Diameter

10mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Flammability Rating

UL94 HB

Hardness

Shore Hardness D 52 +/-3

Model Number

8153405

COO (Country of Origin):
CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in yellow colour. This tubing has 10 mm outside diameter, 7 mm inside diameter and 52 mm flow relevant bending radius with 28 mm minimum bending radius. This plastic tubing is used for push in connector of 10 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.

RoHS compliant

UL94 HB fire test material

Suitable for energy chains

Clean room compatible combination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy