Festo Translucent Black TPE Round Plastic Tube x 6 mm OD x 4 mm ID
- RS Stock No.:
- 273-7143
- Distrelec Article No.:
- 303-73-346
- Mfr. Part No.:
- PUN-H-F-12X2-TBL
- Brand:
- Festo
Subtotal (1 bag of 50 metres)*
$473.34
(exc. GST)
$520.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $473.34 | $9.467 |
*price indicative
- RS Stock No.:
- 273-7143
- Distrelec Article No.:
- 303-73-346
- Mfr. Part No.:
- PUN-H-F-12X2-TBL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Black | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 | |
| Model Number | 8153411 | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Black | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 | ||
Model Number 8153411 | ||
Hardness Shore Hardness D 52 +/-3 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent blue colour. This tubing has 12 mm outside diameter, 8 mm inside diameter and 62 mm flow relevant bending radius with 33 mm minimum bending radius. This plastic tubing is used for push in connector of 12 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
- RS Stock No. 2737168
- Mfr. Part No. PUN-H-F-6X1-TBL
1 Bag of 50 Metre(s)
$142.85
- RS Stock No. 2737163
- Mfr. Part No. PUN-H-F-6X1-GE
1 Bag of 50 Metre(s)
$147.72
- RS Stock No. 2737167
- Mfr. Part No. PUN-H-F-6X1-SW
1 Box of 50 Metre(s)
$173.26
- RS Stock No. 2737164
- Mfr. Part No. PUN-H-F-6X1-GN
1 Box of 50 Metre(s)
$145.26
Related links
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm











