INA GE35-UK-2RS-A 35mm Bore Plain Bearing, 55 mm OD, 353000 N
- RS Stock No.:
- 260-0298
- Mfr. Part No.:
- GE35-UK-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
$204.60
(exc. GST)
$225.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.60 |
*price indicative
- RS Stock No.:
- 260-0298
- Mfr. Part No.:
- GE35-UK-2RS-A
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 353000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 25mm | |
| Series | GE35-UK-2RS | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 55mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 353000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 25mm | ||
Series GE35-UK-2RS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 35mm Bore size, 55mm Outside Diameter - GE35-UK-2RS-A
This plain bearing is designed to deliver reliable performance in various industrial applications. With a bore size of 35mm and an outside diameter of 55mm, it features a static radial load rating of 353,000 N. The spherical plain design ensures a robust solution for machinery requiring minimal maintenance and enhanced durability.
Features & Benefits
• Maintenance-free design reduces operational downtime
• ELGOGLIDE sliding layer ensures smooth movement
• Hard chromium coating enhances wear resistance
• Compact dimensions optimise installation space
• High static and dynamic load ratings support heavy loads
• Exceptional performance within a temperature range of -30°C to 130°C
Applications
• Utilised in automation and robotics for precision movements
• Ideal for heavy machinery requiring reliable support
• Suitable for in the electrical and mechanical industries
• Effective in transport systems for smooth operational flow
What are the maintenance considerations for this product?
This plain bearing is designed to be maintenance-free, which simplifies upkeep. The innovative sliding layer and sealing ensure longevity and consistent performance without the need for further lubrication.
How does the bore size impact the performance of this component?
The 35mm bore size facilitates precise alignment with compatible shafts, which is crucial for reducing wear and ensuring efficient power transmission in various machinery.
What range of motion can be expected from this bearing?
The bearing permits a tilt angle of up to 6°, making it suitable for applications that involve slight angular misalignments while maintaining functionality. This feature ensures reliable operation even under dynamic conditions.
- RS Stock No. 2600284
- Mfr. Part No. GE35-FO-2RS
Each
$150.38
- RS Stock No. 2600309
- Mfr. Part No. GE35-DO-2RS
Each
$94.15
- RS Stock No. 0310656
- Mfr. Part No. GE35-FW-2RS-A
Each
$308.89
- RS Stock No. 2600281
- Mfr. Part No. GE20-DO-2RS
Each
$60.62
Related links
- INA GE35-DO-2RS 35 mm Bore Plain Bearing 400 kN
- INA GE30-FW-2RS-A 30 mm Bore Plain Bearing 353 kN
- INA GE35-FW-2RS-A 35 mm Bore Spherical Bearing 466000 N
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- INA GE50-UK-2RS-A 50 mm Bore Plain Bearing 739000 N
- INA GE30-UK-2RS-A 30 mm Bore Plain Bearing 275000 N
- INA GE70-UK-2RS-A 70 mm Bore Plain Bearing 1470000 N