INA GE70-UK-2RS-A 70mm Bore Plain Bearing, 105 mm OD, 1470000 N
- RS Stock No.:
- 260-0303
- Mfr. Part No.:
- GE70-UK-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
$627.02
(exc. GST)
$689.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.02 |
*price indicative
- RS Stock No.:
- 260-0303
- Mfr. Part No.:
- GE70-UK-2RS-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 1470000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 49mm | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 1470000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 49mm | ||
Series E | ||
RoHS Status: Exempt
Schaeffler Plain Bearing, Bore size 70mm, 105mm Outside Diameter - GE70-UK-2RS-A
This plain bearing, specifically the radial spherical plain bearing, features a bore size of 70mm and an outer diameter of 105mm. Designed for maintenance-free operation, it utilises an ELGOGLIDE sliding layer and is sealed on both sides. With substantial static and dynamic load ratings, this bearing is ideal for various demanding applications.
Features & Benefits
• Maintenance-free design reduces upkeep and operational costs
• ELGOGLIDE sliding layer ensures smooth and efficient performance
• Capable of handling a static load rating of 1,470,000 N
• Sealed on both sides to protect against contaminants
• Dynamic load rating reaches 883,000 N for high reliability
• Adaptable to a wide range of operating temperatures from -30 °C to 130 °C
Applications
• Used in heavy-duty machinery for reliable performance
• Ideal for automation systems requiring minimal maintenance
• Suitable for within the electrical and mechanical industries
• Commonly employed in environments with dynamic loads
What is the static and dynamic load capacity of this bearing?
The static load capacity is 1,470,000 N, while the dynamic load capacity is 883,000 N, making it suitable for applications that require high load ratings.
What kind of lubrication does this bearing use?
This bearing operates with lifetime lubrication and is designed to be maintenance-free, eliminating the need for additional lubrication over its service life.
How does the sealing affect the performance in different environments?
The dual sealing protects against dirt and moisture ingress, enhancing reliability and extending operational life, especially in challenging industrial environments.
What tilt angle can be accommodated during installation?
This bearing allows a tilt angle of up to 6°, accommodating some misalignment during operation without compromising performance.
Related links
- INA GE60-FW-2RS-A 60 mm Bore Spherical Bearing 1470000 N
- INA GE70-DO-2RS 70 mm Bore Plain Bearing 1490000 N
- INA GE60-FO-2RS 60 mm Bore Plain Bearing 1490000 N
- INA GE70-HO-2RS 70 mm Bore Spherical Bearing 1490000 N
- INA GE70-DO 70 mm Bore Spherical Bearing 1560000 N
- SKF GX 40 F 40 mm Bore Plain Bearing 105 mm OD, 275 kN
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- INA GE50-UK-2RS-A 50 mm Bore Plain Bearing 739000 N
