INA GE35-DO-2RS 35mm Bore Plain Bearing, 55 mm OD, 400 kN
- RS Stock No.:
- 260-0309
- Mfr. Part No.:
- GE35-DO-2RS
- Brand:
- INA
Subtotal (1 unit)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.15 |
*price indicative
- RS Stock No.:
- 260-0309
- Mfr. Part No.:
- GE35-DO-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Radial | 400kN | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Radial 400kN | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 35mm Bore size, 55mm Outside Diameter - GE35-DO-2RS
This plain bearing from Schaeffler is designed for high-performance applications, featuring a bore size of 35mm and an outside diameter of 55mm. With a static radial load rating of 400 kN, it excels in demanding environments. This radial spherical plain bearing boasts low maintenance requirements and a steel/steel sliding contact surface, adhering to the DIN ISO 12240-1 standard.
Features & Benefits
• Exceptional load capacity promotes durability under stress
• Sealed design enhances protection against contaminants
• High-performance specifications support extended lifespan
• Precision engineering ensures consistent operational efficiency
• Compact dimensions allow for versatile installation options
• Suitable for high load requirements in machinery applications
Applications
• Used with heavy machinery in industrial settings
• Ideal for requiring high load support
• Suitable for automation and mechanical systems
• Utilised in sectors demanding reliable bearing performance
What maintenance considerations are there for this bearing?
The bearing requires regular maintenance to ensure optimal performance, including periodic inspections for wear and lubrication where necessary to maintain the sliding contact surface.
How does the static radial load rating impact usage?
The static radial load rating of 400 kN indicates the maximum load the bearing can withstand without permanent deformation, making it suitable for high-stress applications.
What operating temperature range can be tolerated?
It can function effectively between -30°C and 130°C, accommodating a variety of industrial environments while maintaining performance.
What are the benefits of the sealed design?
The sealed design keeps contaminants out while retaining lubricant, which enhances the lifespan of the bearing and ensures reliable performance in challenging conditions.
- RS Stock No. 2600284
- Mfr. Part No. GE35-FO-2RS
Each
$150.38
- RS Stock No. 2600308
- Mfr. Part No. GE30-FO-2RS
Each
$124.05
- RS Stock No. 2600312
- Mfr. Part No. GE45-DO-2RS
Each
$130.54
- RS Stock No. 2600289
- Mfr. Part No. GE80-DO-2RS
Each
$470.58
Related links
- INA GE35-UK-2RS-A 35 mm Bore Plain Bearing 353000 N
- INA GE35-FO-2RS 35 mm Bore Plain Bearing 451000 N
- SKF GE 35 ES-2RS 35 mm Bore Spherical Bearing 55 mm OD
- INA GE30-FW-2RS-A 30 mm Bore Plain Bearing 353 kN
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
- SKF PCM 505540 M 50 mm Bore Plain Bearing 490 kN
- INA GE30-PB 30 mm Bore Plain Bearing 159 kN












