INA GE40-UK-2RS-A 40mm Bore Plain Bearing, 62 mm OD, 466000 N

Subtotal (1 unit)*

$225.44

(exc. GST)

$247.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.44

*price indicative

RS Stock No.:
260-0300
Mfr. Part No.:
GE40-UK-2RS-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

40mm

Outside Diameter

62mm

Material

Elgoglide

Static Load Rating - Radial

466000N

Series

GE40-UK-2RS

Width

28mm

Standards/Approvals

DIN ISO 12240-1

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler GE Series Plain Bearing, Bore size 40mm, 62mm Outside Diameter - GE40-UK-2RS-A


This plain bearing is a high-performance component designed for industrial applications, featuring a 40mm bore diameter and a 62mm outside diameter. Suitable for environments where maintenance-free operation is essential, it incorporates advanced materials and sealing to enhance durability and reliability, making it ideal for various machinery needs.

Features & Benefits


• High static load rating of 466,000 N for heavy-duty applications

• Lightweight design at approximately 0.307 kg facilitates easy handling

• Operates effectively in a temperature range of -30°C to 130°C

• Suitable for static and dynamic misalignment applications

Applications


• Ideal for equipment in the electrical and mechanical industries

• Used for setups demanding high-load capacity components

• Utilised in manufacturing machinery needing durable bearings

• Integrated within assembly lines for efficient performance

What is the significance of the ELGOGLIDE sliding layer in this component?


The ELGOGLIDE sliding layer provides excellent wear resistance and reduces friction, allowing for smooth operation over long periods without the need for lubrication, which is particularly beneficial in maintenance-reduced environments.

How does the sealing mechanism enhance the functionality of this bearing?


The 2RS lip seals effectively prevent contaminants from entering the bearing, which protects the internal components and ensures longevity. This is crucial in industrial settings where dust and particles may compromise performance.

What load ratings should be considered for this bearing in heavy-duty applications?


It features a basic dynamic load rating of 280,000 N and a static load rating of 466,000 N, making it suitable for various heavy-duty tasks where reliability under load is critical.

Can this bearing accommodate angular misalignment?


Yes, it is designed to handle static and dynamic angular misalignment, which enhances its usability in diverse applications that may involve slight positional variances.

What are the temperature limitations for this plain bearing during operation?


The bearing can perform effectively within a temperature range of -30°C to 130°C, making it versatile for use in various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy