INA GE30-UK-2RS-A 30mm Bore Plain Bearing, 47 mm OD, 275000 N

Subtotal (1 unit)*

$184.30

(exc. GST)

$202.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.30

*price indicative

RS Stock No.:
260-0297
Mfr. Part No.:
GE30-UK-2RS-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

30mm

Outside Diameter

47mm

Static Load Rating - Radial

275000N

Material

Elgoglide

Series

GE30-UK-2RS

Standards/Approvals

DIN ISO 12240-1

Width

22mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler GE Series Plain Bearing, Bore size 30mm, 47mm Outside Diameter - GE30-UK-2RS-A


This plain bearing is a robust solution designed for various industrial applications, featuring a bore size of 30mm and an outside diameter of 47mm. It is a maintenance-free radial spherical plain bearing that combines high performance with a durable design. Its sliding layer made of ELGOGLIDE ensures efficient operation over time, making it suitable for heavy-duty roles in various mechanical setups.

Features & Benefits


• Maintenance-free design ensures long-term operation without servicing

• Sealed on both sides to provide protection against contaminants

• High static radial load rating of 275,000 N for reliable performance

• Constructed with a hard chromium-coated inner ring for durability

• Lightweight design at 0.136 kg aids in system efficiency

• Capable of operating in temperatures ranging from -30°C to 130°C

Applications


• Utilised in automated machinery for smooth operational efficiency

• Suitable for use in electronic equipment requiring reliable movement

• Ideal for electrical systems needing high-load plain bearing solutions

• Designed for mechanical systems requiring low maintenance parts

What makes the design of this bearing advantageous for high-load applications?


The static radial load rating of 275,000 N signifies its capacity to endure substantial forces, making it ideal for high-load scenarios where reliability is paramount.

How does the temperature tolerance affect the bearing's performance?


With an operating temperature range of -30°C to 130°C, it can function effectively in diverse environments without compromising performance.

Can this bearing accommodate misalignment in installations?


Yes, it is designed to handle both static and dynamic angular errors, providing flexibility in various assembly configurations and maintaining operational integrity under misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy