INA GE35-FW-2RS-A 35mm Bore Spherical Bearing, 62 mm OD, 466000 N
- RS Stock No.:
- 310-656
- Mfr. Part No.:
- GE35-FW-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
$308.89
(exc. GST)
$339.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.89 |
*price indicative
- RS Stock No.:
- 310-656
- Mfr. Part No.:
- GE35-FW-2RS-A
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 62mm | |
| End Type | Sealed | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 466000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 35mm | |
| Series | GE35-FW-2RS-A | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 62mm | ||
End Type Sealed | ||
Material Elgoglide | ||
Static Load Rating - Radial 466000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 35mm | ||
Series GE35-FW-2RS-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1, dimension series E. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.
Lip seals on both sides
Normal internal clearance
Can be grease lubricated
Related links
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- INA GE45-FW-2RS-A 45 mm Bore Spherical Bearing 739000 N
- INA GE50-FW-2RS-A 50 mm Bore Spherical Bearing 1150000 N
- INA GE60-FW-2RS-A 60 mm Bore Spherical Bearing 1470000 N
- NTN 22206EAW33 30 mm Bore Spherical Bearing 64.5 kN
- FAG 22206-E1-XL 30 mm Bore Spherical Bearing 57 kN
- INA GE35-FO-2RS 35 mm Bore Plain Bearing 451000 N
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD