INA GE50-UK-2RS-A 50mm Bore Plain Bearing, 75 mm OD, 739000 N
- RS Stock No.:
- 191-3881
- Mfr. Part No.:
- GE50-UK-2RS-A
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$316.70
(exc. GST)
$348.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $316.70 | - |
| 13 - 24 | $307.85 | 2% |
| 25 + | $299.63 | 5% |
*price indicative
- RS Stock No.:
- 191-3881
- Mfr. Part No.:
- GE50-UK-2RS-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Radial | 739000N | |
| Series | GE | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Radial 739000N | ||
Series GE | ||
Width 35mm | ||
Standards/Approvals No | ||
Schaeffler Plain Bearing, Bore size 50mm, 75mm Outside Diameter - GE50-UK-2RS-A
This spherical plain bearing, designed for diverse applications, features a 50mm bore and a 75mm outside diameter. With a static radial load rating of 739,000 N, it stands out for its capacity to handle substantial loads. The unit is maintenance-free, offering convenience and reliability for various mechanical systems.
Features & Benefits
• Maintenance-free design reduces downtime and operational costs
• Sealed on both sides for enhanced protection against contaminants
• Curved inner ring surface optimises load distribution
• ELGOGLIDE sliding layer ensures smooth operation with minimal friction
• High static load rating suitable for demanding applications
• Capable of withstanding temperatures of up to 130°C
Applications
• Suitable for heavy-duty machinery used in construction
• Ideal for agricultural equipment requiring robust performance
• Utilised in automated systems for reliable operation
• Effective in transportation sectors, particularly in vehicles
What is the significance of the static radial load rating for this product?
The static radial load rating of 739,000 N indicates the maximum load the bearing can support when stationary. This metric is crucial for applications where high loads are expected, ensuring that the bearing can withstand operational stresses without deformation.
How does this bearing perform in high-temperature environments?
Operating within a temperature range of -30°C to +130°C, it is designed to function reliably even in challenging conditions. This temperature tolerance makes it suitable for various industrial applications that experience fluctuating heat levels.
What advantages does ELGOGLIDE offer over traditional bearing materials?
The ELGOGLIDE sliding layer significantly reduces friction and wear, enhancing longevity and performance. This material enables smoother motion, contributing to the overall efficiency of machinery and reducing maintenance needs.
Related links
- INA GE45-FW-2RS-A 45 mm Bore Spherical Bearing 739000 N
- INA GE50-DO-2RS 50 mm Bore Plain Bearing 690000 N
- INA GE50-LO 50 mm Bore Plain Bearing 782000 N
- INA GE50-DO 50 mm Bore Plain Bearing 782000 N
- INA GE45-FO-2RS 45 mm Bore Plain Bearing 690000 N
- SKF BLRB 365214 B-2RS 45 mm Bore Plain Bearing 950 kN
- SKF GEH 45 ES-2RS 45 mm Bore Plain Bearing 780 kN
- INA GE50-FO-2RS 50 mm Bore Plain Bearing 1140000 N
