INA GE30-FO-2RS 30mm Bore Plain Bearing, 55 mm OD, 357000 N

Subtotal (1 unit)*

$130.25

(exc. GST)

$143.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.25

*price indicative

RS Stock No.:
260-0308
Mfr. Part No.:
GE30-FO-2RS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

30mm

Outside Diameter

55mm

Static Load Rating - Radial

357000N

Material

Steel

Standards/Approvals

DIN ISO 12240-1

Width

32mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series G, sealed.

Operating temperature minimum -30 °C

Operating temperature maximum 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy