SKF PCM 202210 E 20mm Bore Plain Bearing, 22 mm OD, 48 kN

Subtotal (1 unit)*

$5.34

(exc. GST)

$5.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.34

*price indicative

RS Stock No.:
233-0665
Mfr. Part No.:
PCM 202210 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

20mm

Outside Diameter

22mm

Static Load Rating

48kN

Dynamic Load Rating

15.3kN

Material

PTFE

Series

PCM

Width

10mm

Standards/Approvals

No

SKF Plain Bearing, PTFE Composite Body, 48kN Static Load Rating, 20mm Bore, 22mm OD - PCM 202210 E


Need a slim support element for your system's loads? Turn to this SKF plain bearing. It has a wall thickness of just 2mm, so takes up minimal space and calls for low clearance, but carries dynamic loads up to 15.3kN. This means it helps your equipment sail through intense handling tasks. Thanks to its PTFE running layer, the component works without friction to cut excessive wear to itself or the shaft out of the equation. Reliably good heat dissipation means your system runs cool.

Features & Benefits


• Durable sheet steel backing for effective impact resistance, so safe to use in demanding settings

• Tolerates sliding movement up to 2m/s, so keeps up with swivelling and stops misalignment damage

• Self-lubricating body removes the need for manual greasing

• Performs reliably in extreme temperatures from -200°C to +250°C

Applications


• Material handling

• Mining equipment

• Textile manufacturing

Can I use this product in a wet application?


Yes, the bearing's tin-plated backing shrugs off corrosion caused by moisture. This makes it a safe bet for applications that use a limited amount of water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy