SKF GE 80 TXG3A-2LS 80mm Bore Spherical Bearing, 1900 kN, 120 mm OD
- RS Stock No.:
- 217-6747
- Mfr. Part No.:
- GE 80 TXG3A-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$4,395.13
(exc. GST)
$4,834.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,395.13 |
*price indicative
- RS Stock No.:
- 217-6747
- Mfr. Part No.:
- GE 80 TXG3A-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating - Axial | 1900kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating - Axial 1900kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 80mm Bore size - GE 80 TXG3A-2LS
This spherical bearing is specially designed for various applications requiring a reliable, high-performance solution. With a bore size of 80mm and an outer diameter of 120mm, it provides robust support for axial and radial loads. Its maintenance-free operation is ensured by dry lubrication, making it an reliable choice for demanding industrial environments.
Features & Benefits
• Constructed from steel and PTFE fabric for durability
• Features triple-lip seals for enhanced protection
• Designed for maintenance-free operation, reducing downtime
• High dynamic load rating of 1140 kN for heavy-duty use
• Compact dimensions aid in space efficiency and ease of installation
• Engineered for smooth performance in various mechanical setups
Applications
• Utilised in automation and machinery
• Ideal for heavy-duty equipment in manufacturing settings
• Commonly used in electrical and mechanical assembly processes
• Suitable for demanding high load capacities
• Effective in environments where maintenance access is limited
What load ratings should I consider for my application?
The dynamic load rating is 1140 kN, which is suitable for applications that experience fluctuating loads, while the static load rating ensures stability under constant loads.
How does the sealing solution benefit operation?
The triple-lip seals effectively keep contaminants out, ensuring long-term performance and reducing the need for maintenance, which is crucial for high-use environments.
What are the dimensions of the bearing for proper fitting?
It includes a bore diameter of 80mm and an outer diameter of 120mm, with critical abutment dimensions ranging from 87mm to 113mm for accurate installation.
How does this bearing perform under heavy loads?
It offers high-performance capabilities with a substantial load rating, making it particularly suited for heavy-duty applications where reliability is essential.
Can this bearing operate effectively without lubrication?
Yes, it is designed as a maintenance-free bearing with dry lubrication, allowing for efficient operation without the need for regular lubrication intervals.
Related links
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 TXG3A-2LS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 TXE-2LS 70 mm Bore Plain Bearing 120 mm OD
- SKF GE 120 TXA-2LS 120 mm Bore Spherical Bearing 180 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70 mm Bore Spherical Bearing 120 mm OD
