SKF GEH 70 TXE-2LS 70mm Bore Plain Bearing, 1900 kN, 120 mm OD
- RS Stock No.:
- 460-680
- Mfr. Part No.:
- GEH 70 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$1,567.30
(exc. GST)
$1,724.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,567.30 |
*price indicative
- RS Stock No.:
- 460-680
- Mfr. Part No.:
- GEH 70 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 120mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 1900kN | |
| Standards/Approvals | RoHS | |
| Series | GEH 70 TXE-2LS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 120mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 1900kN | ||
Standards/Approvals RoHS | ||
Series GEH 70 TXE-2LS | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel.
Designed for radial and combined radial and axial loads
Long service life and maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Related links
- SKF GE 70 TXE-2LS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 60 TXE-2LS 60 mm Bore Plain Bearing 106 mm OD
- SKF GEH 25 TXE-2LS 25 mm Bore Plain Bearing 47 mm OD
- SKF GEH 80 TXE-2LS 80 mm Bore Plain Bearing 130 mm OD
- SKF GEH 35 TXE-2LS 35 mm Bore Plain Bearing 62 mm OD
- SKF GEH 20 TXE-2LS 20 mm Bore Plain Bearing 42 mm OD
