SKF GE 70 TXG3A-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- RS Stock No.:
- 217-6742
- Mfr. Part No.:
- GE 70 TXG3A-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$2,689.47
(exc. GST)
$2,958.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,689.47 |
*price indicative
- RS Stock No.:
- 217-6742
- Mfr. Part No.:
- GE 70 TXG3A-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Static Load Rating - Axial | 1460kN | |
| Material | Steel | |
| Series | GE | |
| Width | 49mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Static Load Rating - Axial 1460kN | ||
Material Steel | ||
Series GE | ||
Width 49mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 70 TXE-2LS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 ES 70 mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GE 80 TXG3A-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF PCM 100105115 M 100 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 60 ES-2RS 60 mm Bore Spherical Bearing 105 mm OD
- SKF GE 120 TXA-2LS 120 mm Bore Spherical Bearing 180 mm OD
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
