SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing, 2000 kN, 120 mm OD
- RS Stock No.:
- 217-6779
- Mfr. Part No.:
- GEH 70 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$560.34
(exc. GST)
$616.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.34 |
*price indicative
- RS Stock No.:
- 217-6779
- Mfr. Part No.:
- GEH 70 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating - Axial | 2000kN | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating - Axial 2000kN | ||
Standards/Approvals No | ||
Width 70mm | ||
Series GEH | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 70mm Bore size, Dual Rubber Seals - GEH 70 ES-2RS
This radial spherical plain bearing is designed for robust use in various applications, featuring a bore size of 70mm and an outside diameter of 120mm. Built for durability and reliable performance, this bearing is made from high-quality materials and includes a lubrication system designed for regular grease relubrication. With a maximum dynamic load rating of 400kN, this product delivers the strength needed for demanding tasks.
Features & Benefits
• Sliding contact surfaces made of steel ensure longevity
• Lightweight design at 3.4kg facilitates easy installation
• High-performance plain bearing accommodates heavy loads
• Versatile tolerances support optimal radial location
• Enhanced maintenance due to regular lubrication requirements
Applications
• Used with heavy machinery in industrial settings
• Suitable for requiring reliable bearing under load
• Utilised in construction and automation equipment
• Effective in high-precision engineering tasks
What are the recommended maintenance practices for this type of bearing?
Regular maintenance involves relubricating the bearing with grease to ensure optimal performance and avoid wear. It's crucial to inspect lubrication levels periodically, especially in high-use environments, to maximise lifespan.
What are the implications of the load ratings for operational efficiency?
The basic dynamic load rating of 400kN and static load rating of 2000kN indicate that it can efficiently handle both dynamic and static loads. This enhances the operational efficiency, reducing the risk of failure in heavy-duty applications.
How does the sealing solution contribute to the overall performance?
The double-lip seals are designed to effectively protect the internal components from dirt and moisture, thus enhancing the bearing's operational life and reducing the frequency of required maintenance.
Related links
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 TXE-2LS 70 mm Bore Plain Bearing 120 mm OD
- SKF GE 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEM 80 ES-2RS 80 mm Bore Plain Bearing 120 mm OD
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD
- SKF GEH 80 ES-2RS 80 mm Bore Spherical Bearing 130 mm OD
