SKF GE 80 ES-2RS 80mm Bore Spherical Bearing, 2000 kN, 120 mm OD
- RS Stock No.:
- 217-6745
- Mfr. Part No.:
- GE 80 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$691.80
(exc. GST)
$760.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.80 |
*price indicative
- RS Stock No.:
- 217-6745
- Mfr. Part No.:
- GE 80 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Static Load Rating - Axial | 2000kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Static Load Rating - Axial 2000kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 55mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
- RS Stock No. 0462128
- Mfr. Part No. GEM 80 ES-2RS
Each
$1,247.82
- RS Stock No. 0462121
- Mfr. Part No. GAC 80 F
Each
$1,347.02
- RS Stock No. 2176707
- Mfr. Part No. GE 25 ES-2RS
Each
$65.55
Related links
- SKF GE 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEM 80 ES-2RS 80 mm Bore Plain Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 80 ES-2RS 80 mm Bore Spherical Bearing 130 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXG3A-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 120 ES-2RS 120 mm Bore Spherical Bearing 180 mm OD












