SKF GE 80 ES 80mm Bore Spherical Bearing, 2000 kN, 120 mm OD
- RS Stock No.:
- 217-6744
- Mfr. Part No.:
- GE 80 ES
- Brand:
- SKF
Subtotal (1 unit)*
$533.14
(exc. GST)
$586.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.14 |
*price indicative
- RS Stock No.:
- 217-6744
- Mfr. Part No.:
- GE 80 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating - Axial | 2000kN | |
| Width | 55mm | |
| Series | GE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating - Axial 2000kN | ||
Width 55mm | ||
Series GE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 80mm Bore size, 120mm Outside Diameter - GE 80 ES
This plain bearing is designed to deliver reliable performance in various industrial applications. With a bore size of 80mm and an outside diameter of 120mm, this bearing is optimised for a wide range of mechanical systems and machinery. The robust metal construction supports heavy loads while maintaining operational efficiency, making it an excellent choice for anyone in the automation or mechanical sectors.
Features & Benefits
• Stainless-steel design provides durability for demanding applications
• No seals result in reduced friction and improved efficiency
• Regular relubrication ensures consistent performance over time
• Basic dynamic load rating of 400 kN supports heavy machinery
• Compact dimensions allow for easy integration into existing systems
Applications
• Used with heavy machinery for enhanced load distribution
• Ideal for industrial requiring high durability
• Suitable for rotary operations in automation systems
• Perfect for electrical and mechanical equipment requiring robust bearings
What is the significance of the radial clearance in this bearing?
The radial internal clearance optimises the fit within the assembly, allowing for smooth operation by compensating for any misalignment or thermal expansion during use.
What type of lubrication is recommended for optimal performance?
Regular relubrication with grease is essential to maintain the functionality of the bearing, preventing wear and ensuring longevity in various applications.
How does the lack of seals impact the performance of this bearing?
The absence of seals reduces friction, thereby enhancing efficiency. This design choice is particularly beneficial in environments where contamination from lubricants is a concern.
What load capacities should I consider when using this bearing?
With a basic dynamic load rating of 400 kN, it's crucial to assess the application demands to ensure the bearing can adequately support the anticipated loads without failure.
- RS Stock No. 0462128
- Mfr. Part No. GEM 80 ES-2RS
Each
$1,247.82
- RS Stock No. 2176695
- Mfr. Part No. GE 17 ES
Each
$53.53
- RS Stock No. 2176754
- Mfr. Part No. GEG 16 ES
Each
$85.39
- RS Stock No. 2725910
- Mfr. Part No. PSM-1820-45
Each
$4.52
Related links
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70 mm Bore Spherical Bearing 120 mm OD
- SKF GEM 80 ES-2RS 80 mm Bore Plain Bearing 120 mm OD
- SKF GE 80 TXG3A-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 120 ES 120 mm Bore Spherical Bearing 180 mm OD
- SKF GE 120 ES-2RS 120 mm Bore Spherical Bearing 180 mm OD












