SKF GE 80 TXE-2LS 80mm Bore Spherical Bearing, 1900 kN, 120 mm OD
- RS Stock No.:
- 217-6746
- Mfr. Part No.:
- GE 80 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$1,005.87
(exc. GST)
$1,106.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,005.87 |
*price indicative
- RS Stock No.:
- 217-6746
- Mfr. Part No.:
- GE 80 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Static Load Rating - Axial | 1900kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Static Load Rating - Axial 1900kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 55mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 80 TXG3A-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 70 TXE-2LS 70 mm Bore Plain Bearing 120 mm OD
- SKF GE 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEH 80 TXE-2LS 80 mm Bore Plain Bearing 130 mm OD
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
