SKF GE 50 TXG3E-2LS 50mm Bore Spherical Bearing, 735 kN, 75 mm OD
- RS Stock No.:
- 217-6732
- Mfr. Part No.:
- GE 50 TXG3E-2LS
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$1,189.59
(exc. GST)
$1,308.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,189.59 | - |
| 5 + | $979.03 | 17% |
*price indicative
- RS Stock No.:
- 217-6732
- Mfr. Part No.:
- GE 50 TXG3E-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Material | Steel | |
| Static Load Rating - Axial | 735kN | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Material Steel | ||
Static Load Rating - Axial 735kN | ||
Series GE | ||
Standards/Approvals No | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 50mm Bore size, 75mm Outside Diameter - GE 50 TXG3E-2LS
This plain bearing is designed for high-performance applications requiring efficient rotary motion and reduced friction. With a bore size of 50mm and an outside diameter of 75mm, it is engineered to meet the demands of various industrial applications. The bearing features a robust steel/PTFE fabric combination, providing improved wear resistance and longevity.
Features & Benefits
• Maintenance-free operation with dry lubrication reduces downtime
• Triple-lip seals enhance protection against contamination
• Robust design accommodates high dynamic and static loads
• Lightweight construction aids in efficient handling and installation
• Engineered for precise tolerances, ensuring optimal fit within machinery
• Versatile use in rotating machinery components increases adaptability
Applications
• Ideal for use in automotive systems where reliable movement is essential
• Suitable for heavy equipment in construction and manufacturing
• Utilised in robotics for smooth joint movement
• Employed in railway for enhanced braking and suspension systems
• Applicable in HVAC systems for efficient airflow control
How does the design help in preventing contamination?
The triple-lip seal design effectively shields the bearing from dust and debris, ensuring optimal performance and extending the service life by preventing lubricant loss.
What load ratings are associated with this bearing?
The basic dynamic load rating is rated at 440 kN, while the static load rating stands at 735 kN, making it suitable for robust industrial applications.
What specific dynamic load factors should be considered?
The specific dynamic load factor is noted as K300 N/mm, which is crucial for calculating overall performance under varying operational conditions.
Related links
- SKF GE 50 TXE-2LS 50 mm Bore Spherical Bearing 75 mm OD, 735 kN
- SKF GE 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES 50 mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 60 TXG3E-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 40 TXG3E-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 30 TXG3E-2LS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GE 35 TXG3E-2LS 35 mm Bore Spherical Bearing 55 mm OD
- SKF GE 25 TXG3E-2LS 25 mm Bore Spherical Bearing 42 mm OD, 228 kN
