SKF GE 60 TXG3E-2LS 60mm Bore Spherical Bearing, 1160 kN, 90 mm OD
- RS Stock No.:
- 217-6738
- Mfr. Part No.:
- GE 60 TXG3E-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$1,678.73
(exc. GST)
$1,846.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,678.73 |
*price indicative
- RS Stock No.:
- 217-6738
- Mfr. Part No.:
- GE 60 TXG3E-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating - Axial | 1160kN | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating - Axial 1160kN | ||
Width 44mm | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEH 50 TXE-2LS 50 mm Bore Plain Bearing 90 mm OD
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ESX-2LS 60 mm Bore Plain Bearing 90 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 40 TXG3E-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 30 TXG3E-2LS 30 mm Bore Spherical Bearing 47 mm OD
