SKF GE 40 TXG3E-2LS 40mm Bore Spherical Bearing, 465 kN, 62 mm OD
- RS Stock No.:
- 217-6723
- Mfr. Part No.:
- GE 40 TXG3E-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$497.12
(exc. GST)
$546.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.12 |
*price indicative
- RS Stock No.:
- 217-6723
- Mfr. Part No.:
- GE 40 TXG3E-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Axial | 465kN | |
| Material | Steel | |
| Series | GE | |
| Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Axial 465kN | ||
Material Steel | ||
Series GE | ||
Width 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 62mm Outside Diameter, 40mm Bore - GE 40 TXG3E-2LS
This spherical bearing is designed for effective load support in various mechanical systems. Its unique features accommodate misalignment, making it suitable for challenging applications in automation and heavy machinery. The robust construction ensures durability and performance in demanding environments.
Features & Benefits
• Contaminant-resistant, enhancing durability
• Facilitates smooth movement while reducing friction
• Designed for straightforward installation and maintenance
Applications
• Utilised with heavy-duty machinery in industrial settings
• Compatible with automation systems requiring efficiency
• Ideal for involving rotating or oscillating movements
• Used in construction equipment that handles significant loads
How does it manage misalignment during operation?
It includes features that enable self-alignment, compensating for any misalignment during operation.
What lubricants are compatible for maintenance?
Lubricants designed specifically for bearings, such as grease, are recommended to ensure optimal performance and longevity.
Is it suitable for high-speed applications?
Yes, it performs well in applications where high-speed operation is required, maintaining stability and load capacity.
Related links
- SKF GE 40 TXE-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 60 TXG3E-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 30 TXG3E-2LS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GE 35 TXG3E-2LS 35 mm Bore Spherical Bearing 55 mm OD
- SKF GE 25 TXG3E-2LS 25 mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GEH 35 TXE-2LS 35 mm Bore Plain Bearing 62 mm OD
