SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing, 735 kN, 75 mm OD, 735 kN
- RS Stock No.:
- 217-6731
- Mfr. Part No.:
- GE 50 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$354.75
(exc. GST)
$390.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.75 |
*price indicative
- RS Stock No.:
- 217-6731
- Mfr. Part No.:
- GE 50 TXE-2LS
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Axial | 735kN | |
| Static Load Rating - Radial | 735kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Axial 735kN | ||
Static Load Rating - Radial 735kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 35mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 735kN Static Load Rating, 75mm Outside Diameter - GE 50 TXE-2LS
This radial spherical plain bearing from the SKF series provides maintenance-free operation with a robust design suited for radial and combined loads. It features a basic static load rating of 735 kN, ensuring reliable performance under heavy, constant directional loads. With a bore diameter of 50 mm and an outside diameter of 75 mm, it is engineered to deliver efficient performance in demanding and challenging applications.
Features & Benefits
• Maintenance-free design reduces upkeep and operational costs
• Capable of handling heavy loads with consistent performance
• Dual triple-lip seals enhance protection against contaminants
• Constructed from steel and PTFE for superior durability and longevity
• Low friction characteristics contribute to energy efficiency
• Accommodates misalignment, simplifying installation and operation
Applications
• Ideal for heavy machinery in construction and manufacturing
• Used in equipment requiring a high static load capacity
• Suitable for industrial applications with constant directional loads
• Employed in systems operating under challenging conditions
What is the weight of this bearing?
The product net weight is 0.54 kg.
Can this bearing handle extreme loads?
Yes, it has a basic static load rating of 735 kN.
Related links
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES 50 mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 TXE-2LS 70 mm Bore Spherical Bearing 105 mm OD