SKF GE 25 TXG3E-2LS 25mm Bore Spherical Bearing, 228 kN, 42 mm OD, 228 kN
- RS Stock No.:
- 217-6709
- Mfr. Part No.:
- GE 25 TXG3E-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$469.76
(exc. GST)
$516.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.76 |
*price indicative
- RS Stock No.:
- 217-6709
- Mfr. Part No.:
- GE 25 TXG3E-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Static Load Rating - Axial | 228kN | |
| Static Load Rating - Radial | 228kN | |
| Material | Steel | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Static Load Rating - Axial 228kN | ||
Static Load Rating - Radial 228kN | ||
Material Steel | ||
Series GE | ||
Standards/Approvals No | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 25mm Bore, 42mm Outside Diameter - GE 25 TXG3E-2LS
This spherical bearing is designed for high-performance applications that require dependable support during rotational movement. With a bore size of 25mm and an outside diameter of 42mm, it ensures smooth operation across various industrial environments. This product is essential for systems that require rigidity and versatility, particularly within heavy machinery and automation processes.
Features & Benefits
• Optimised load distribution and stability
• Suitable for diverse industrial applications and environments
• Enhanced durability for extended operational life
• Low friction movement promotes efficiency
• Compatible with standard mounting systems for straightforward integration
• Effective resistance to contamination for maintenance-free operation
Applications
• Employed in robotic arms for precise movement control
• Utilised in conveyor systems to support heavy loads
• Incorporated in electrical motors to ensure smooth rotation
• Assists in construction machinery for reliable operation
• Integral to manufacturing equipment for efficient motion transfer
What installation requirements should I be aware of for this product?
Proper alignment and clean mounting surfaces are critical for optimal performance during installation.
Can this bearing withstand harsh environmental conditions?
Yes, its robust design offers good resistance to dust and moisture, making it suitable for various applications.
What maintenance is needed to ensure longevity?
Regular inspections for wear and ensuring the mounting area remains clean will help maintain its performance.
Is it suitable for high-speed applications?
This product is designed to operate effectively even under high-speed conditions, providing solid support.
Can we use this in an automated assembly line?
Its capabilities make it a suitable choice for use in automation and assembly processes.
- RS Stock No. 0460246
- Mfr. Part No. GE 25 TXE-2LS
Each
$229.07
- RS Stock No. 2176704
- Mfr. Part No. GE 25 C
Each
$94.03
- RS Stock No. 2176706
- Mfr. Part No. GE 25 ES
Each
$71.24
- RS Stock No. 2176707
- Mfr. Part No. GE 25 ES-2RS
Each
$65.55
Related links
- SKF GE 25 TXG3E 25 mm Bore Plain Bearing 42 mm OD, 228 kN
- SKF GE 25 TXE-2LS 25 mm Bore Plain Bearing 42 mm OD
- SKF GE 25 C 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 60 TXG3E-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 40 TXG3E-2LS 40 mm Bore Spherical Bearing 62 mm OD












