SKF GE 50 ES-2RS 50mm Bore Spherical Bearing, 780 kN, 75 mm OD
- RS Stock No.:
- 217-6729
- Mfr. Part No.:
- GE 50 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$194.58
(exc. GST)
$214.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.58 |
*price indicative
- RS Stock No.:
- 217-6729
- Mfr. Part No.:
- GE 50 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Material | Steel | |
| Static Load Rating - Axial | 780kN | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Material Steel | ||
Static Load Rating - Axial 780kN | ||
Standards/Approvals No | ||
Width 35mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Plain Bearing Type, 50mm ID, 75mm OD - GE 50 ES-2RS
Need a bearing that can accommodate misalignment in your rotating equipment? This spherical bearing from SKF features an inner ring that rotates to match the tilted angle of misaligned shafts. It can handle dynamic loads up to 156kN and static loads up to 780kN, making it suitable for use in heavy-duty machinery. The double-lip seal prevents grease from leaking to minimise maintenance downtime.
• Wide operating temperature range between -30°C and +130°C for use in harsh conditions
• Steel construction is corrosion-resistant for use in humid environments
• Annular groove effectively distributes grease throughout the bearing for smooth running
Applications
• Construction machinery
• Mining industry
• Energy plants
• Manufacturing facilities
What types of loads can this bearing handle?
This versatile bearing can handle heavy static, alternating or impact loads that are common in heavy-duty machinery like pallet trucks.
How do I relubricate this bearing?
You can easily relubricate this bearing thanks to the two lubrication holes found on the outer and inner rings. For best results, always use the same type of grease and apply the lubricant at room temperature.
Related links
- SKF GE 50 ES 50 mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEG 50 ES 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEH 45 ES-2RS 45 mm Bore Spherical Bearing 75 mm OD
- SKF GEH 50 ES-2RS 50 mm Bore Spherical Bearing 90 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 TXE-2LS 50 mm Bore Spherical Bearing 75 mm OD, 735 kN
- SKF GEH 45 ES-2RS 45 mm Bore Plain Bearing 780 kN
