SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- RS Stock No.:
- 217-6728
- Mfr. Part No.:
- GE 50 ES
- Brand:
- SKF
Subtotal (1 unit)*
$177.18
(exc. GST)
$194.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.18 |
*price indicative
- RS Stock No.:
- 217-6728
- Mfr. Part No.:
- GE 50 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Axial | 780kN | |
| Static Load Rating - Radial | 780kN | |
| Material | Steel | |
| Series | GE | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Axial 780kN | ||
Static Load Rating - Radial 780kN | ||
Material Steel | ||
Series GE | ||
Width 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 50mm Bore, 156kN Dynamic Load Rating - GE 50 ES
This radial spherical plain bearing is designed for handling complex radial and combined loads with high precision. It features a basic dynamic load rating of 156 kN and a basic static load rating of 780 kN, making it robust under heavy loads. With an inner ring width of 35 mm and an outer ring width of 28 mm, this bearing supports effective misalignment management, ensuring reliable performance in demanding applications.
Features & Benefits
• Requires maintenance, including regular relubrication, for optimal performance
• Designed to handle both heavy static and alternating loads
• Accommodates misalignment, enhancing functionality
• Resists wear with a steel/steel contact surface
• Allows for relubrication to extend service life
• High static radial load rating of 780 kN supports heavy machinery
Applications
• Ideal for heavy machinery requiring robust radial load support
• Used in automation systems for precise control of movement
• Suitable for mechanical sector applications
• Applied in equipment subjected to misalignment conditions
• Recommended for industrial bearing setups
Is maintenance required for this bearing?
Yes, it requires regular relubrication.
Can it support combined radial and axial loads?
Yes, it is specifically designed to manage both types of loads.
Is it suitable for applications with misalignment?
Yes, it accommodates misalignment effectively.
Can it be relubricated easily?
Yes, it features lubrication holes for convenient relubrication.
Related links
- SKF GE 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEG 50 ES 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 TXE-2LS 50 mm Bore Spherical Bearing 75 mm OD, 735 kN
- SKF GEH 45 ES-2RS 45 mm Bore Spherical Bearing 75 mm OD
- SKF GEH 45 ES-2RS 45 mm Bore Plain Bearing 780 kN
- SKF PCM 808540 E 80 mm Bore Bearing Assembly 780 kN
