SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- RS Stock No.:
- 217-6741
- Distrelec Article No.:
- 304-23-649
- Mfr. Part No.:
- GE 70 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$673.91
(exc. GST)
$741.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.91 |
*price indicative
- RS Stock No.:
- 217-6741
- Distrelec Article No.:
- 304-23-649
- Mfr. Part No.:
- GE 70 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Static Load Rating - Axial | 1460kN | |
| Material | Steel | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Static Load Rating - Axial 1460kN | ||
Material Steel | ||
Series GE | ||
Standards/Approvals No | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 70mm Bore size, 105mm Outside Diameter - GE 70 TXE-2LS
This plain bearing is designed for high-performance applications, featuring a bore size of 70mm and an outside diameter of 105mm. The durable steel and PTFE fabric construction provides an effective sliding contact surface, ensuring reliable operation in various environments. With a maintenance-free dry lubrication system, this bearing is well-suited for demanding industrial applications.
Features & Benefits
• Triple-lip seals provide enhanced protection against contaminants
• Maintenance-free design ensures low operational costs
• Specific dynamic load factor ensures optimal performance
• Lightweight at 1.55kg for easier handling during installation
• Designed for easy fit with recommended tolerances
Applications
• Ideal for automation systems needing reliable motion components
• Suitable for machinery in the mechanical industry to reduce wear
• Effective in electrical requiring smooth operation
• Utilised in construction equipment to enhance performance
• Used in various industrial machinery to ensure efficient operation
How does the design of this bearing contribute to its longevity?
The bearing features a steel and PTFE fabric combination, which reduces friction and wear on the contact surfaces during operation. This design contributes to an extended service life, making it suitable for high-demand applications.
What load ratings should be considered for optimal performance?
It has a basic dynamic load rating of 880 kN and a static load rating of 1460 kN. These load ratings help determine the bearing's suitability for specific applications by ensuring they meet expected load conditions.
How should this bearing be installed for best results?
Proper installation requires adhering to the specified tolerances and clearances. Ensuring the correct fit prevents excessive movement that may lead to premature wear or failure.
What are the implications of using a maintenance-free bearing in heavy machinery?
Using a maintenance-free bearing reduces the need for regular lubrication checks, freeing up maintenance resources. This is particularly advantageous in applications where accessibility for routine maintenance is challenging.
Related links
- SKF GE 70 TXG3A-2LS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 TXE-2LS 70 mm Bore Plain Bearing 120 mm OD
- SKF GE 70 ES 70 mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
