SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing, 600 kN, 68 mm OD
- RS Stock No.:
- 217-6726
- Mfr. Part No.:
- GE 45 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$306.41
(exc. GST)
$337.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.41 |
*price indicative
- RS Stock No.:
- 217-6726
- Mfr. Part No.:
- GE 45 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Material | Steel | |
| Static Load Rating - Axial | 600kN | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 68mm | ||
Material Steel | ||
Static Load Rating - Axial 600kN | ||
Series GE | ||
Standards/Approvals No | ||
Width 32mm | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 45mm Bore size, Double Sealed - GE 45 TXE-2LS
This radial spherical plain bearing is designed for demanding applications requiring robust performance. With a bore size of 45mm and an outside diameter of 68mm, this bearing is engineered for precision and durability. The dry lubrication system ensures maintenance-free operation, making it an ideal choice for various industrial and mechanical uses.
Features & Benefits
• Maintenance-free design utilises dry lubrication
• Triple-lip seals ensure effective sealing performance
• Large dynamic load rating of 360 kN enhances application strength
• Supports radial internal clearance for better operational efficiency
Applications
• Suitable for heavy-load industrial machinery
• Ideal for rotating in the automation sector
• Utilised in precision equipment within the mechanical field
• Effective in environments requiring high-performance efficiency
What are the advantages of the maintenance-free design?
The maintenance-free design eliminates the need for regular upkeep, saving time and reducing operational costs. This feature is particularly beneficial in systems where accessibility for maintenance is limited.
How does the design reduce friction during operation?
Utilising a combination of steel and PTFE fabric creates a low-friction interface, allowing for smoother movement and reduced wear over time. This enhances overall system efficiency and prolongs the bearing's lifespan.
What is the significance of the sealing solution employed?
The triple-lip seal design effectively prevents contaminants from entering the bearing while retaining lubrication, ensuring reliable performance even in challenging environments. This is essential for maintaining the integrity and safety of the machinery involved.
Related links
- SKF GE 45 TXG3E-2LS 45 mm Bore Plain Bearing 68 mm OD
- SKF GEH 40 TXE-2LS 40 mm Bore Plain Bearing 68 mm OD
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 TXE-2LS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 90 TXE-2LS 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 30 TXE-2LS 30 mm Bore Spherical Bearing 47 mm OD
