SKF GE 120 ES-2RS 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD
- RS Stock No.:
- 217-6685
- Mfr. Part No.:
- GE 120 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$2,102.31
(exc. GST)
$2,312.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,102.31 |
*price indicative
- RS Stock No.:
- 217-6685
- Mfr. Part No.:
- GE 120 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 120mm | |
| Outside Diameter | 180mm | |
| End Type | Sealed | |
| Static Load Rating - Axial | 4750kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 85mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 120mm | ||
Outside Diameter 180mm | ||
End Type Sealed | ||
Static Load Rating - Axial 4750kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 85mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Series GE Spherical Bearing, 120mm Bore Size, 85mm Width - GE 120 ES-2RS
This spherical bearing is designed to accommodate misalignment and transmit axial and radial loads in heavy-duty industrial mechanisms. Constructed from steel with a sealed end configuration, it is intended for applications where robust load capacity and protection from contaminants are required. Its form factor supports integration into assemblies needing a self-aligning Interface for rotating or oscillating shafts.
Features and Benefits:
• Sealed design prevents ingress and reduces maintenance
• Steel construction provides structural durability for demanding environments
• High static axial capacity allows heavy-load support
• Self-aligning geometry facilitates shaft misalignment compensation
• Outside diameter suited to standard housing interfaces
• Steel construction provides structural durability for demanding environments
• High static axial capacity allows heavy-load support
• Self-aligning geometry facilitates shaft misalignment compensation
• Outside diameter suited to standard housing interfaces
Applications
• Suitable for pivot joints in automated assembly equipment
• Ideal for heavy machinery linkages in mechanical plants
• Used for shaft supports in electrical drive systems
• Can be used for mounting points in industrial automation fixtures
• Ideal for heavy machinery linkages in mechanical plants
• Used for shaft supports in electrical drive systems
• Can be used for mounting points in industrial automation fixtures
How does the seal affect maintenance intervals?
The sealed configuration limits contaminant entry, decreasing the frequency of external cleaning and lubrication interventions compared with unsealed types.
What mounting consideration ensures correct alignment?
A correctly machined housing bore that matches the bearing outside diameter and allows the spherical outer surface to seat concentrically is required to enable self-alignment.
How does material choice influence performance in load-bearing roles?
Steel construction offers the stiffness and compressive strength necessary to sustain substantial static axial forces without significant deformation under load.
In which scenario is this bearing preferred over plain bushings?
When combined axial and radial loads occur with potential angular misalignment, its self-aligning capability and higher load capacity make it more suitable than fixed plain bushings.
- RS Stock No. 2176707
- Mfr. Part No. GE 25 ES-2RS
Each
$65.55
- RS Stock No. 0460245
- Mfr. Part No. GE 180 ES-2RS
Each
$8,210.08
- RS Stock No. 2176709
- Mfr. Part No. GE 25 TXG3E-2LS
Each
$446.27
- RS Stock No. 2176706
- Mfr. Part No. GE 25 ES
Each
$71.24
Related links
- SKF GE 120 ES 120 mm Bore Spherical Bearing 180 mm OD
- SKF GEG 125 ES 125 mm Bore Spherical Bearing 180 mm OD
- SKF GE 120 TXA-2LS 120 mm Bore Spherical Bearing 180 mm OD
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 160 ES-2RS 160 mm Bore Spherical Bearing 230 mm OD












