SKF GEM 70 ES-2RS 70mm Bore Plain Bearing, 1560 kN, 105 mm OD
- RS Stock No.:
- 460-252
- Mfr. Part No.:
- GEM 70 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$823.99
(exc. GST)
$906.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $823.99 |
*price indicative
- RS Stock No.:
- 460-252
- Mfr. Part No.:
- GEM 70 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 1560kN | |
| Standards/Approvals | RoHS | |
| Width | 65mm | |
| Series | GEM 70 ES-2RS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 1560kN | ||
Standards/Approvals RoHS | ||
Width 65mm | ||
Series GEM 70 ES-2RS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination, an extended inner ring and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Extended inner ring can save spacer rings
- RS Stock No. 0461744
- Mfr. Part No. GE 200 ES-2RS
Each
$12,273.95
- RS Stock No. 0460680
- Mfr. Part No. GEH 70 TXE-2LS
Each
$1,567.30
- RS Stock No. 0462129
- Mfr. Part No. GEZ 108 ES-2RS
Each
$277.17
- RS Stock No. 0462128
- Mfr. Part No. GEM 80 ES-2RS
Each
$1,247.82
Related links
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 ES 70 mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GEH 60 ES-2RS 60 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 ES-2RS 70 mm Bore Spherical Bearing 120 mm OD
- SKF GEM 80 ES-2RS 80 mm Bore Plain Bearing 120 mm OD
- SKF GEM 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEM 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD












