SKF GE 25 ES 25mm Bore Spherical Bearing, 240 kN, 42 mm OD
- RS Stock No.:
- 217-6706
- Mfr. Part No.:
- GE 25 ES
- Brand:
- SKF
Subtotal (1 unit)*
$71.24
(exc. GST)
$78.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.24 |
*price indicative
- RS Stock No.:
- 217-6706
- Mfr. Part No.:
- GE 25 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Material | Steel | |
| Static Load Rating - Axial | 240kN | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Material Steel | ||
Static Load Rating - Axial 240kN | ||
Width 20mm | ||
Standards/Approvals No | ||
Series GE | ||
SKF Spherical Bearing, 25 mm Bore Sise, 42mm Outside Diameter - GE 25 ES
This spherical bearing by SKF with a 25mm bore and 42mm outside diameter is a versatile and reliable solution for various industrial applications. Offering reliable performance and durability, this bearing ensures smooth operation and longevity in demanding conditions.
Features & Benefits
• Radial spherical plain bearings for optimal performance
• Steel/steel sliding contact surface design for robustness
• Regular relubrication with grease for easy maintenance
• Basic dynamic load rating C of 48 kN for reliable support
• Basic static load rating C0 of 240 kN for stability
• Lightweight at only 0.11 kg for ease of handling
Applications
• Suitable for automation systems requiring precise movements
• Ideal for use in electronic devices for smooth operation
• Can be used for electrical machinery to reduce friction
Can it handle heavy loads effectively?
Yes, it has a basic dynamic load rating C of 48 kN to ensure efficient load handling.
Will it require frequent maintenance?
Regular relubrication with grease allows for easy maintenance.
Is it suitable for outdoor use?
The bearing does not have seals, making it ideal for various environmental conditions.
Related links
- SKF GE 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEG 25 ES 25 mm Bore Plain Bearing 42 mm OD, 240 kN
- SKF GEM 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 ES-2RS 20 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 C 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 TXG3E-2LS 25 mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
