SKF GE 180 ES-2RS 180mm Bore Plain Bearing, 7650 kN, 260 mm OD
- RS Stock No.:
- 460-245
- Mfr. Part No.:
- GE 180 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$8,210.08
(exc. GST)
$9,031.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,210.08 |
*price indicative
- RS Stock No.:
- 460-245
- Mfr. Part No.:
- GE 180 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 180mm | |
| Outside Diameter | 260mm | |
| Static Load Rating - Axial | 7650kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Series | GE 180 ES-2RS | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 180mm | ||
Outside Diameter 260mm | ||
Static Load Rating - Axial 7650kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Series GE 180 ES-2RS | ||
Width 105mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
- RS Stock No. 0461743
- Mfr. Part No. GE 180 ES
Each
$6,597.95
- RS Stock No. 0461744
- Mfr. Part No. GE 200 ES-2RS
Each
$12,273.95
- RS Stock No. 0460252
- Mfr. Part No. GEM 70 ES-2RS
Each
$823.99
- RS Stock No. 0462128
- Mfr. Part No. GEM 80 ES-2RS
Each
$1,247.82
Related links
- SKF GE 180 ES 180 mm Bore Plain Bearing 260 mm OD
- SKF GE 200 ES-2RS 200 mm Bore Plain Bearing 290 mm OD
- SKF GE 15 ES-2RS 15 mm Bore Plain Bearing 85 kN
- SKF GE 17 ES-2RS 17 mm Bore Plain Bearing 106 kN
- SKF GE 120 ES-2RS 120 mm Bore Spherical Bearing 180 mm OD
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 160 ES-2RS 160 mm Bore Spherical Bearing 230 mm OD
- SKF GEZ 104 ES-2RS 31.75 mm Bore Plain Bearing 260 kN












