RS PRO 1-1/2in Bore Plain Bearing, 1.875 in OD, 50 N

Subtotal (1 unit)*

$110.07

(exc. GST)

$121.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.07

*price indicative

RS Stock No.:
594-776
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

1-1/2in

Outside Diameter

1.875in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

Series

RS PRO

COO (Country of Origin):
US

RS PRO 1.5 in Flanged Plain Bearing, Sintered Bronze


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both static and dynamic loads effectively.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static pressures.
1.5 in Bore Size: Compatible with standard shaft sizes.
1.87 in Outside Diameter: Fits a wide range of housings.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy