NEMIQ, KRT Uninsulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 433-052
- Distrelec Article No.:
- 301-80-526
- Mfr. Part No.:
- 35-12
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.36
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.36 | - |
| 10 - 24 | $3.10 | 7% |
| 25 + | $2.74 | 18% |
*price indicative
- RS Stock No.:
- 433-052
- Distrelec Article No.:
- 301-80-526
- Mfr. Part No.:
- 35-12
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 9mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 51mm | |
| Stud Size | M12 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 3.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 9mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 51mm | ||
Stud Size M12 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 3.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable lug KRF 35mm² M12 is designed for secure crimping, with the requirement that neck inscription and die markings must conform when using hexagon dies.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
