Subtotal (1 bag of 2 units)*
$21.06
(exc. GST)
$23.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.06 | $10.53 |
*price indicative
- RS Stock No.:
- 528-890
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Outside Diameter | 2.5in | |
| Thickness | 0.16in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 1.41in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Outside Diameter 2.5in | ||
Thickness 0.16in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 1.41in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 1.41 in Diameter
This RS PRO sintered bronze thrust washer is designed to provide reliable support for axial loads in various mechanical systems. With a robust construction, it ensures optimal performance and longevity in demanding applications.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability.
1.41 in Diameter: Ensures compatibility with a wide range of shafts and housings.
0.16 in Thickness: Provides a Compact solution without compromising strength.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications requiring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
1.41 in Diameter: Ensures compatibility with a wide range of shafts and housings.
0.16 in Thickness: Provides a Compact solution without compromising strength.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications requiring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Applications
Automotive industry
Industrial machinery
Aerospace components
Marine equipment
Industrial machinery
Aerospace components
Marine equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
