Subtotal (1 unit)*
$242.68
(exc. GST)
$266.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.68 |
*price indicative
- RS Stock No.:
- 594-759
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.5in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2.5in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2.5 in Outside Diameter
The RS PRO Sintered Bronze Plain Bearing is designed for efficient and reliable performance in various industrial applications. This plain bearing is crafted from high-quality sintered bronze, offering excellent durability and wear resistance. It is Ideal for use in environments where lubrication is minimal or non-existent, ensuring smooth operation and reduced maintenance.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, extending the lifespan of the bearing
2.5 in Outside Diameter: Suitable for a wide range of shaft sizes, enhancing versatility in application
2 in Length: Compact design allows for easy integration into existing systems
1.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance
2.5 in Outside Diameter: Suitable for a wide range of shaft sizes, enhancing versatility in application
2 in Length: Compact design allows for easy integration into existing systems
1.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance
Applications
Automotive
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Key standards: Meets industry standards for plain bearings, ensuring reliability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
