RS PRO Thrust Washer, 14 N/mm², 3.49 in OD

Subtotal (1 unit)*

$41.89

(exc. GST)

$46.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.89

*price indicative

RS Stock No.:
518-152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thrust Washer

Sub Type

Washer

Outside Diameter

3.49in

Thickness

0.13in

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Inside Diameter

2.25in

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 2.25in Sintered Bronze Thrust Washer


This RS PRO thrust washer is designed to provide reliable support and reduce friction in axial loads. Made from high-quality sintered bronze, it offers excellent durAbility and performance in various industrial applications. The washer's primary benefit is its Ability to withstand high static and dynamic loads, making it Ideal for heavy-duty operations.

Features and Benefits


Sintered Bronze Material: Ensures high durability and resistance to wear.
Inside Diameter of 2.25 inches: Suitable for a wide range of shaft sizes.
Outside Diameter of 3.49 inches: Provides ample surface area for load distribution.
Thickness of 0.13 inches: Offers a Compact design without compromising strength.
Static Load Rating of 50 N/mm²: Capable of handling substantial loads without deformation.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under varying conditions.

Applications


Automotive industry
Machinery manufacturing
Heavy equipment
Industrial machinery

Additional Information


Key Standards: ISO 2795:1991
This thrust washer is an essential component for applications requiring robust axial load support ensuring longevity and efficiency in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy