OPTIBELT Drive Belt, belt section SPZ 2.36 m, 2322 mm Length
- RS Stock No.:
- 178-0762
- Mfr. Part No.:
- SPZ 2360 RP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$67.77
(exc. GST)
$74.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $67.77 |
| 13 - 24 | $66.45 |
| 25 + | $64.65 |
*price indicative
- RS Stock No.:
- 178-0762
- Mfr. Part No.:
- SPZ 2360 RP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | Red Power | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | 70°C | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Outside Length | 2.36m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 7753 Part 1-ISO 4184 and RMA/MPTA | |
| Inside Length | 2322mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series Red Power | ||
Belt Material Rubber | ||
Minimum Operating Temperature 70°C | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Outside Length 2.36m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 7753 Part 1-ISO 4184 and RMA/MPTA | ||
Inside Length 2322mm | ||
- COO (Country of Origin):
- DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
