RS PRO 5/16in Bore Plain Bearing, 0.5 in OD, 50 N

Subtotal (1 bag of 12 units)*

$22.20

(exc. GST)

$24.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$22.20$1.85

*price indicative

RS Stock No.:
528-896
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

5/16in

Outside Diameter

0.5in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.31 in Flanged Plain Bearing


The RS PRO 0.31 in Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance in various industrial settings. Its flanged design ensures easy installation and secure positioning, making it Ideal for machinery and equipment that demand precision and stability.

Features and Benefits


Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Allows for easy installation and secure positioning, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing operational efficiency.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in demanding conditions.
0.31 in Bore Size: Compatible with a wide range of shafts, offering versatility in application.

Applications


Industrial machinery
Automotive components
Agricultural equipment

Additional Information


Standards: ISO 2795:1991 compliant for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy