Subtotal (1 bag of 8 units)*
$23.10
(exc. GST)
$25.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.10 | $2.888 |
*price indicative
- RS Stock No.:
- 529-008
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 4mm | |
| Outside Diameter | 8mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 4mm | ||
Outside Diameter 8mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 4.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The bearing's Compact design allows for easy integration into various mechanical systems, providing smooth operation and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Dimensions: With an outside diameter of 8.03 mm and width of 4 mm, it fits into tight spaces.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Dimensions: With an outside diameter of 8.03 mm and width of 4 mm, it fits into tight spaces.
Applications
Automotive
Industrial machinery
Aerospace
Robotics
Industrial machinery
Aerospace
Robotics
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 mm Bore Plain Bearing 50 N
- RS PRO 8 mm Bore Plain Bearing 50 N
- Igus MSM-0408-04 4 mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-08 4 mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0408-06 4 mm Bore Plain Bearing, 8 mm OD
- Igus MFM-0408-06 4 mm Bore Plain Bearing, 8 mm OD
- RS PRO 12 mm Bore Plain Bearing 50 N
- RS PRO 40 mm Bore Plain Bearing 50 N
