RS PRO 12mm Bore Plain Bearing, 17 mm OD, 50 N
- RS Stock No.:
- 528-058
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.35 | $8.783 |
*price indicative
- RS Stock No.:
- 528-058
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 17mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 17mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it provides excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for use in machinery and equipment.
Features and Benefits
Sintered Bronze Material: Offers high durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and secure fitment in applications.
Dynamic Load Rating of 14 N/mm²: Provides reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Ensures stability and strength under static loads.
Bore Size of 12.02 mm: Suitable for various shaft sizes, enhancing versatility.
Outside Diameter of 17.04 mm: Compatible with standard housing dimensions.
Width of 20 mm: Provides adequate support and load distribution.
Flanged Design: Facilitates easy installation and secure fitment in applications.
Dynamic Load Rating of 14 N/mm²: Provides reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Ensures stability and strength under static loads.
Bore Size of 12.02 mm: Suitable for various shaft sizes, enhancing versatility.
Outside Diameter of 17.04 mm: Compatible with standard housing dimensions.
Width of 20 mm: Provides adequate support and load distribution.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
